+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1235-600G-TR

Triac; 600V; 12A; D2PAK; Igt: 35mA

Manufacturer: STMicroelectronics

Manufacturer part number:
T1235-600G-TR
TME Symbol:
T1235-600G-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
12A
Case
D2PAK
Gate current
35mA
Mounting
SMD
Kind of package
reel, tape
Gross weight1.666 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1235-600G-TR
424 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 10 pcs - 1.03 EURGross price for quantities from 10 pcs - 1.24 EUR
Net price for quantities from 20 pcs - 0.88 EURGross price for quantities from 20 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.71 EURGross price for quantities from 50 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.55 EURGross price for quantities from 500 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs