+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1235H-6G

Triac; 600V; 12A; D2PAK; Igt: 35mA; high temperature

Manufacturer: STMicroelectronics

Manufacturer part number:
T1235H-6G
TME Symbol:
T1235H-6G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
12A
Case
D2PAK
Gate current
35mA
Features of semiconductor devices
high temperature
Mounting
SMD
Kind of package
tube
Gross weight1.47 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1235H-6G
34 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 10 pcs - 1.02 EURGross price for quantities from 10 pcs - 1.23 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 1.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs