+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1235H-8G

Triac; 800V; 12A; D2PAK; Igt: 35mA; Ifsm: 126A; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
T1235H-8G
TME Symbol:
T1235H-8G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
12A
Case
D2PAK
Gate current
35mA
Max. forward impulse current
126A
Technology
Snubberless™
Features of semiconductor devices
high temperature
Mounting
SMD
Kind of package
tube
Gross weight1.8 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1235H-8G
0 in TME stock
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.85 EUR
Net price for quantities from 50 pcs - 0.65 EURGross price for quantities from 50 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.68 EUR
Net price for quantities from 1000 pcs - 0.52 EURGross price for quantities from 1000 pcs - 0.63 EUR
No. of pieces (Multiplicity: 1)