+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1235T-6I

Triac; 600V; 12A; TO220ABIns; Igt: 35mA; Ifsm: 95A

Manufacturer: STMicroelectronics

Manufacturer part number:
T1235T-6I
TME Symbol:
T1235T-6I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
12A
Case
TO220ABIns
Gate current
35mA
Max. forward impulse current
95A
Mounting
THT
Kind of package
tube
Gross weight1.8 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1235T-6I
0 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 50 pcs - 0.47 EURGross price for quantities from 50 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.51 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.