+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1250-600G-TR

Triac; 600V; 12A; Igt: 50mA; D2PAK; reel,tape; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T1250-600G-TR
TME Symbol:
T1250-600G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
50mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Technology
Snubberless™
Features of semiconductor devices
logic level
Gross weight1.698 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1250-600G-TR
829 in TME stock
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 25 pcs - 0.81 EURGross price for quantities from 25 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.76 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs