+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T130-52

Ferrite: toroidal; L: 11.1mm; Øint: 19.8mm; Øout: 33mm; 79nH


Manufacturer: MICROMETALS

Manufacturer part number:
T130-52
TME Symbol:
T130-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
19.8mm
Outside diameter
33mm
Core material
iron powder
Inductance factor AL
79nH
Gross weight41.23 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T130-52
52 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs