+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T150-26

Ferrite: toroidal; L: 11.1mm; Øint: 21.5mm; Øout: 38.4mm; 96nH


Manufacturer: MICROMETALS

Manufacturer part number:
T150-26
TME Symbol:
T150-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
11.1mm
Internal diameter
21.5mm
Outside diameter
38.4mm
Core material
iron powder
Inductance factor AL
96nH
Gross weight61.33 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T150-26
49 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 1.79 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 105 pcs - 1.42 USDGross price for quantities from 105 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs