+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15405

Cable tie; L: 820mm; W: 8.9mm; black; polyamide; 780N; Ømax: 245mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15405
TME Symbol:
T150L-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
820mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
245mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150L
Gross weight15.608 g
Certificates
EAN code4031026274850
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15405
50 in TME stock
Net price for quantities from 25 pcs - 1.16 EURGross price for quantities from 25 pcs - 1.39 EUR
Net price for quantities from 125 pcs - 1.06 EURGross price for quantities from 125 pcs - 1.28 EUR
Net price for quantities from 375 pcs - 0.93 EURGross price for quantities from 375 pcs - 1.12 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs