+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15410

Cable tie; L: 820mm; W: 8.9mm; black; polyamide; 780N; Ømax: 245mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15410
TME Symbol:
T150L-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
820mm
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
245mm
Flammability rating
UL94V-2
Operating temperature
-40...125°C
Manufacturer series
T150L
Gross weight14.8 g
Certificates
EAN code4031026312064
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-15410
500 in TME stock
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.81 USD
Net price for quantities from 2500 pcs - 1.40 USDGross price for quantities from 2500 pcs - 1.68 USD
Net price for quantities from 7500 pcs - 1.23 USDGross price for quantities from 7500 pcs - 1.47 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 25 pcs