+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00124

Cable tie; L: 530mm; W: 8.9mm; black; polyamide; 780N; Ømax: 150mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00124
TME Symbol:
T150M-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.53m
Tie width
8.9mm
Colour
black
Tie material
polyamide
Tie strength
780N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150M
Gross weight8.4 g
Certificates
EAN code4031026274423
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00124
0 in TME stock
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.58 USD
Net price for quantities from 5000 pcs - 1.17 USDGross price for quantities from 5000 pcs - 1.41 USD
Net price for quantities from 15000 pcs - 1.03 USDGross price for quantities from 15000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1 000)