+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15050

Cable tie; L: 365mm; W: 7.6mm; black; polyamide; 670N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15050
TME Symbol:
T150R-H-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
365mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
670N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight5.095 g
Certificates
EAN code4031026106618
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-15050
1400 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 100 pcs