+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116-15014

Cable tie; L: 365mm; W: 7.6mm; yellow; polyamide; 670N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
116-15014
TME Symbol:
T150R-H-YE

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
365mm
Tie width
7.6mm
Colour
yellow
Tie material
polyamide
Tie strength
670N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight4.6 g
Certificates
EAN code4031026194400
See other products in this category: Cable Ties HELLERMANNTYTON,
*
116-15014
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1500 pcs - 0.41 USDGross price for quantities from 1500 pcs - 0.49 USD