+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-14810

Cable tie; L: 365mm; W: 7.6mm; black; polyamide; 670N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-14810
TME Symbol:
T150R-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
365mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
670N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T150R
Gross weight5.2 g
Certificates
EAN code4031026201856
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-14810
0 in TME stock
Net price for quantities from 2000 pcs - 0.29 EURGross price for quantities from 2000 pcs - 0.34 EUR
Net price for quantities from 10000 pcs - 0.26 EURGross price for quantities from 10000 pcs - 0.31 EUR
Net price for quantities from 30000 pcs - 0.23 EURGross price for quantities from 30000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.