+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1605G-6I

Triac; 600V; 16A; Igt: 5mA; TO220ABIns; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
T1605G-6I
TME Symbol:
T1605G-6I

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
5mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Features of semiconductor devices
lighting application
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1605G-6I
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 1.15 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.