+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1610-600G-TR

Triac; 600V; 16A; D2PAK; Igt: 10mA; Ifsm: 160A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1610-600G-TR
TME Symbol:
T1610-600G-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
16A
Case
D2PAK
Gate current
10mA
Max. forward impulse current
160A
Mounting
SMD
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1610-600G-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.53 USD
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.