+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1610H-6T

Triac; 600V; 16A; TO220AB; Igt: 10mA; Ifsm: 126A; high temperature

Manufacturer: STMicroelectronics

Manufacturer part number:
T1610H-6T
TME Symbol:
T1610H-6T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
16A
Case
TO220AB
Gate current
10mA
Max. forward impulse current
126A
Features of semiconductor devices
high temperature
Mounting
THT
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1610H-6T
0 in TME stock
Net price for quantities from 1 pcs - 1.33 GBPGross price for quantities from 1 pcs - 1.60 GBP
Net price for quantities from 5 pcs - 1.02 GBPGross price for quantities from 5 pcs - 1.23 GBP
Net price for quantities from 10 pcs - 0.90 GBPGross price for quantities from 10 pcs - 1.07 GBP
Net price for quantities from 50 pcs - 0.65 GBPGross price for quantities from 50 pcs - 0.78 GBP
Net price for quantities from 100 pcs - 0.59 GBPGross price for quantities from 100 pcs - 0.71 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.