+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1610T-8G-TR

Triac; 800V; 16A; Igt: 10mA; D2PAK; reel,tape; Ifsm: 126A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1610T-8G-TR
TME Symbol:
T1610T-8G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
16A
Gate current
10mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
126A
Gross weight1.8 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1610T-8G-TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.