+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1610T-8I

Triac; 800V; 16A; TO220ABIns; Igt: 10mA; Ifsm: 126A

Manufacturer: STMicroelectronics

Manufacturer part number:
T1610T-8I
TME Symbol:
T1610T-8I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
16A
Case
TO220ABIns
Gate current
10mA
Max. forward impulse current
126A
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1610T-8I
0 in TME stock
Net price for quantities from 1 pcs - 1.31 GBPGross price for quantities from 1 pcs - 1.57 GBP
Net price for quantities from 10 pcs - 0.62 GBPGross price for quantities from 10 pcs - 0.74 GBP
Net price for quantities from 50 pcs - 0.49 GBPGross price for quantities from 50 pcs - 0.58 GBP
Net price for quantities from 100 pcs - 0.45 GBPGross price for quantities from 100 pcs - 0.54 GBP
Net price for quantities from 500 pcs - 0.39 GBPGross price for quantities from 500 pcs - 0.47 GBP
Net price for quantities from 1000 pcs - 0.38 GBPGross price for quantities from 1000 pcs - 0.45 GBP
Net price for quantities from 2000 pcs - 0.36 GBPGross price for quantities from 2000 pcs - 0.43 GBP
Net price for quantities from 5000 pcs - 0.35 GBPGross price for quantities from 5000 pcs - 0.42 GBP
No. of pieces (Multiplicity: 1)