+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1620T-8G

Triac; 800V; 16A; D2PAK; Igt: 20mA; Ifsm: 126A

Manufacturer: STMicroelectronics

Manufacturer part number:
T1620T-8G
TME Symbol:
T1620T-8G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
16A
Case
D2PAK
Gate current
20mA
Max. forward impulse current
126A
Mounting
SMD
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1620T-8G
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)