+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1635-600G-TR

Triac; 800V; 16A; D2PAK; Igt: 35mA; Ifsm: 160A; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
T1635-600G-TR
TME Symbol:
T1635-600G-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
16A
Case
D2PAK
Gate current
35mA
Max. forward impulse current
160A
Technology
Snubberless™
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1635-600G-TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.