+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1635-600G

Triac; 600V; 16A; Igt: 35mA; D2PAK; tube; Ifsm: 160A; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T1635-600G
TME Symbol:
T1635-600G

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
16A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
160A
Technology
Snubberless™
Gross weight1.475 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1635-600G
121 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 2 pcs - 0.99 EURGross price for quantities from 2 pcs - 1.19 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.93 EUR
Net price for quantities from 20 pcs - 0.70 EURGross price for quantities from 20 pcs - 0.84 EUR
Net price for quantities from 50 pcs - 0.62 EURGross price for quantities from 50 pcs - 0.75 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.68 EUR
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.53 EUR
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.47 EUR
Net price for quantities from 2000 pcs - 0.36 EURGross price for quantities from 2000 pcs - 0.43 EUR
Net price for quantities from 5000 pcs - 0.35 EURGross price for quantities from 5000 pcs - 0.42 EUR
Packaging method by the manufacturer:Tube = 50 pcs