+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1635-800G-TR

Triac; 800V; 16A; D2PAK; Igt: 35mA; Ifsm: 160A


Manufacturer: STMicroelectronics

Manufacturer part number:
T1635-800G-TR
TME Symbol:
T1635-800G-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
16A
Case
D2PAK
Gate current
35mA
Max. forward impulse current
160A
Mounting
SMD
Kind of package
reel, tape
Gross weight1.744 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1635-800G-TR
840 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.71 USD
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.54 USDGross price for quantities from 5000 pcs - 0.64 USD
Net price for quantities from 7000 pcs - 0.52 USDGross price for quantities from 7000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs