+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1635T-6I

Triac; 600V; 16A; TO220ABIns; Igt: 35mA; Ifsm: 126A; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
T1635T-6I
TME Symbol:
T1635T-6I

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
16A
Case
TO220ABIns
Gate current
35mA
Max. forward impulse current
126A
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight2.223 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T1635T-6I
196 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 3 pcs - 0.62 USDGross price for quantities from 3 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs