+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T184-2

Ferrite: toroidal; L: 18.03mm; Øint: 24.13mm; Øout: 46.74mm; 24nH

Manufacturer: MICROMETALS

Manufacturer part number:
T184-2
TME Symbol:
T184-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
18.03mm
Internal diameter
24.13mm
Outside diameter
46.74mm
Core material
iron powder
Inductance factor AL
24nH
Gross weight113.57 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T184-2
2 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 2 pcs - 7.02 USDGross price for quantities from 2 pcs - 8.42 USD
Net price for quantities from 5 pcs - 6.49 USDGross price for quantities from 5 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)