+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-02358

Cable tie; L: 145mm; W: 2.5mm; black; polyamide; 80N; Ømax: 22mm; T


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02358
TME Symbol:
T18I-HS-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
145mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T
Resistance to
temperature
Gross weight0.42 g
Certificates
EAN code4031026231006
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-02358
3000 in TME stock
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.06 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs