+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-02049

Cable tie; L: 205mm; W: 2.5mm; black; polyamide; 80N; Ømax: 55mm; T18L

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02049
TME Symbol:
T18L-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
205mm
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
55mm
Operating temperature
-40...85°C
Manufacturer series
T18L
Gross weight0.3 g
Certificates
EAN code4031026241258
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-02049
0 in TME stock
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1500 pcs - 0.08 EURGross price for quantities from 1500 pcs - 0.10 EUR
No. of pieces (Multiplicity: 100)