+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116-01816

Cable tie; L: 100mm; W: 2.45mm; blue; polyamide; 80N; Ømax: 22mm; T18R

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
116-01816
TME Symbol:
T18R-PA66-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.45mm
Colour
blue
Tie material
polyamide
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T18R
Gross weight0.34 g
Certificates
EAN code4031026108674
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
116-01816
0 in TME stock
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1500 pcs - 0.06 EURGross price for quantities from 1500 pcs - 0.07 EUR
No. of pieces (Multiplicity: 100)