+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01922

Cable tie; L: 100mm; W: 2.5mm; natural; polypropylene; 36N; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01922
TME Symbol:
T18R-PP-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polypropylene
Tie strength
36N
Loop diameter max
19mm
Flammability rating
UL94HB
Operating temperature
-40...115°C
Manufacturer series
T18R
Gross weight0.28 g
Certificates
EAN code4031026311715
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01922
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Net price for quantities from 20000 pcs - 0.22 EURGross price for quantities from 20000 pcs - 0.26 EUR
Net price for quantities from 100000 pcs - 0.20 EURGross price for quantities from 100000 pcs - 0.24 EUR
Net price for quantities from 300000 pcs - 0.17 EURGross price for quantities from 300000 pcs - 0.21 EUR