+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

111-01950

Cable tie; L: 100mm; W: 2.5mm; polyamide; black; 80N; Ømax: 22mm; T


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01950
TME Symbol:
T18R-TBK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Tie material
polyamide
Colour
black
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T
Resistance to
temperature
Gross weight0.287 g
Certificates
EAN code4031026104263
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01950
17200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 8 000 pcsCardboard = 32 000 pcs