+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

156-01754

Cable tie; L: 100mm; W: 2.5mm; polyamide; 80N; UL94V-HB; -40÷105°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
156-01754
TME Symbol:
T18RFT6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
two-piece
Length
0.1m
Tie width
2.5mm
Tie material
polyamide
Tie strength
80N
Flammability rating
UL94V-HB
Operating temperature
-40...105°C
Bundle diameter
18mm
Gross weight0.77 g
Certificates
See other products in this category: Cable Ties HELLERMANNTYTON,
*
156-01754
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 1 000 pcs