+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2-SOM-E8GS16M-IND

SOM; integrated compute module; Cortex A7; Interface: GPIO,UART

Manufacturer: OLIMEX

Manufacturer part number:
T2-SOM-E8GS16M-IND
TME Symbol:
T2-SOM-E8GS16M-IND

Specification

Manufacturer
OLIMEX
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A7
Processor
ARM A20 Dual-Core
Memory
1GB RAM 8GB FLASH
Kind of memory
DDR3
Dimensions
81.2x55.8mm
Operating temperature
-40...85°C
Kit contents
base board
Connection
IDC40 x6
Interface
  • GPIO
  • UART
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
Gross weight49.1 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
T2-SOM-E8GS16M-IND
0 in TME stock
Net price for quantities from 1 pcs - 42.44 GBPGross price for quantities from 1 pcs - 50.93 GBP
No. of pieces (Multiplicity: 1)