+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2-SOM-IND

SOM; integrated compute module; Cortex A7; Interface: GPIO,UART


Manufacturer: OLIMEX

Manufacturer part number:
T2-SOM-IND
TME Symbol:
T2-SOM-IND

Specification

Manufacturer
OLIMEX
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A7
Processor
ARM A20 Dual-Core
Memory
1GB RAM
Kind of memory
DDR3
Dimensions
81.2x55.8mm
Operating temperature
-40...85°C
Kit contents
base board
Connection
IDC40 x6
Interface
  • GPIO
  • UART
Programmers and development kits features
  • microcontroller I/O lines lead to goldpin connectors
  • socket for microSD cards
Gross weight47.5 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
T2-SOM-IND
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 53.01 USDGross price for quantities from 1 pcs - 63.62 USD
Net price for quantities from 3 pcs - 51.14 USDGross price for quantities from 3 pcs - 61.36 USD