+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T200-26

Ferrite: toroidal; L: 13.9mm; Øint: 31.7mm; Øout: 50.8mm; 92nH


Manufacturer: MICROMETALS

Manufacturer part number:
T200-26
TME Symbol:
T200-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
13.9mm
Internal diameter
31.7mm
Outside diameter
50.8mm
Core material
iron powder
Inductance factor AL
92nH
Gross weight117.1 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T200-26
0 in TME stock
Net price for quantities from 1 pcs - 5.91 GBPGross price for quantities from 1 pcs - 7.08 GBP
Net price for quantities from 3 pcs - 5.11 GBPGross price for quantities from 3 pcs - 6.13 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.