+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T200-52

Ferrite: toroidal; L: 14mm; Øint: 31.8mm; Øout: 50.8mm; 92nH


Manufacturer: MICROMETALS

Manufacturer part number:
T200-52
TME Symbol:
T200-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14mm
Internal diameter
31.8mm
Outside diameter
50.8mm
Core material
iron powder
Inductance factor AL
92nH
Gross weight119.83 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T200-52
52 in TME stock
Net price for quantities from 1 pcs - 4.21 EURGross price for quantities from 1 pcs - 5.04 EUR
Net price for quantities from 5 pcs - 3.88 EURGross price for quantities from 5 pcs - 4.65 EUR
Net price for quantities from 30 pcs - 3.50 EURGross price for quantities from 30 pcs - 4.19 EUR
Net price for quantities from 105 pcs - 3.31 EURGross price for quantities from 105 pcs - 3.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs