+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2035H-6I

Triac; 600V; 20A; Igt: 35mA; TO220ABIns; tube; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T2035H-6I
TME Symbol:
T2035H-6I

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
20A
Gate current
35mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Technology
Snubberless™
Features of semiconductor devices
high temperature
Gross weight2.24 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2035H-6I
68 in TME stock
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 2.33 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.81 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.58 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.33 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 1.03 EUR
Net price for quantities from 500 pcs - 0.82 EURGross price for quantities from 500 pcs - 0.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs