+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2035H-6T

Triac; 600V; 20A; TO220AB; Igt: 35mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
T2035H-6T
TME Symbol:
T2035H-6T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
20A
Case
TO220AB
Gate current
35mA
Technology
Snubberless™
Features of semiconductor devices
high temperature
Mounting
THT
Kind of package
tube
Gross weight2.015 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2035H-6T
45 in TME stock
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 5 pcs - 1.48 EURGross price for quantities from 5 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.30 EUR
Net price for quantities from 50 pcs - 0.96 EURGross price for quantities from 50 pcs - 1.15 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 500 pcs - 0.84 EURGross price for quantities from 500 pcs - 1.01 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs