+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2035T-8G-TR

Triac; 800V; 20A; Igt: 35mA; D2PAK; reel,tape; Ifsm: 168A


Manufacturer: STMicroelectronics

Manufacturer part number:
T2035T-8G-TR
TME Symbol:
T2035T-8G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
20A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
0.168kA
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2035T-8G-TR
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.