+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T205

Enclosure: multipurpose; X: 50mm; Y: 52mm; Z: 35mm; EUROMAS; ABS; IP66


Manufacturer: BOPLA

Manufacturer part number:
T205
TME Symbol:
T205

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
52mm
Dimension Z
35mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight38.751 g
Certificates
EAN code4049505037124
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
T205
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 5 pcs - 7.36 USDGross price for quantities from 5 pcs - 8.83 USD
Net price for quantities from 25 pcs - 7.00 USDGross price for quantities from 25 pcs - 8.40 USD
Packaging method by the manufacturer:Bag = 5 pcs