+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T206

Enclosure: multipurpose; X: 65mm; Y: 35mm; Z: 50mm; EUROMAS; ABS

Manufacturer: BOPLA

Manufacturer part number:
T206
TME Symbol:
T206

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
35mm
Dimension Z
50mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
grey, light grey
Cover colour
transparent
IP rating
IP65, IP66
Flammability rating
UL94V-0
Gross weight47.69 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
T206
2 in TME stock
Net price for quantities from 1 pcs - 9.60 EURGross price for quantities from 1 pcs - 11.51 EUR
Net price for quantities from 5 pcs - 9.07 EURGross price for quantities from 5 pcs - 10.89 EUR
Net price for quantities from 25 pcs - 8.63 EURGross price for quantities from 25 pcs - 10.36 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs