+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2080-0.8D

Tip; chisel; 0.8mm; for soldering iron

Manufacturer: ATTEN

Manufacturer part number:
T2080-0.8D
TME Symbol:
T2080-0.8D

Specification

Manufacturer
ATTEN
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
0.8mm
Applications of soldering equipment
for soldering iron
Related items
ST-2080D
Gross weight10.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T2080-0.8D
27 in TME stock
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 3.49 EUR
Net price for quantities from 5 pcs - 2.62 EURGross price for quantities from 5 pcs - 3.15 EUR
Net price for quantities from 10 pcs - 2.33 EURGross price for quantities from 10 pcs - 2.80 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs