+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2080-K

Tip; knife; 5mm; for soldering iron


Manufacturer: ATTEN

Manufacturer part number:
T2080-K
TME Symbol:
T2080-K

Specification

Manufacturer
ATTEN
Type of tip
for sold. irons with heating element
Tip shape
knife
Tip dimensions
5mm
Applications of soldering equipment
for soldering iron
Related items
ST-2080D
Gross weight10.69 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN
*
T2080-K
54 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.