+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T225-52

Ferrite: toroidal; L: 14mm; Øint: 35.7mm; Øout: 57.2mm; 92nH


Manufacturer: MICROMETALS

Manufacturer part number:
T225-52
TME Symbol:
T225-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14mm
Internal diameter
35.7mm
Outside diameter
57.2mm
Core material
iron powder
Inductance factor AL
92nH
Gross weight149.6 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T225-52
47 in TME stock
Net price for quantities from 1 pcs - 3.95 EURGross price for quantities from 1 pcs - 4.74 EUR
Net price for quantities from 5 pcs - 3.57 EURGross price for quantities from 5 pcs - 4.28 EUR
Net price for quantities from 15 pcs - 3.41 EURGross price for quantities from 15 pcs - 4.08 EUR
Net price for quantities from 30 pcs - 3.29 EURGross price for quantities from 30 pcs - 3.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs