+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T25-2

Ferrite: toroidal; Øint: 3.05mm; Øout: 6.48mm; 3.4nH; H: 2.44mm

Manufacturer: MICROMETALS

Manufacturer part number:
T25-2
TME Symbol:
T25-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
3.05mm
Outside diameter
6.48mm
Inductance factor AL
3.4nH
Height
2.44mm
Effective core volume (Ve)
0.055cm3
Effective core cross-section (Ae)
0.037cm2
Gross weight0.282 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T25-2
0 in TME stock
Net price for quantities from 6600 pcs - 0.40 EURGross price for quantities from 6600 pcs - 0.48 EUR
No. of pieces (Multiplicity: 6 600)