+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-24601

Cable tie; L: 880mm; W: 12.5mm; black; polyamide; 1115N; Ømax: 254mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-24601
TME Symbol:
T250L-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
880mm
Tie width
12.5mm
Colour
black
Tie material
polyamide
Tie strength
1115N
Loop diameter max
254mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight15.5 g
Certificates
EAN code4031026317724
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-24601
0 in TME stock
Net price for quantities from 250 pcs - 3.42 EURGross price for quantities from 250 pcs - 4.09 EUR
Net price for quantities from 1250 pcs - 3.13 EURGross price for quantities from 1250 pcs - 3.76 EUR
Net price for quantities from 3750 pcs - 2.76 EURGross price for quantities from 3750 pcs - 3.31 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.