+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2535-600G

Triac; 600V; 25A; Igt: 35mA; D2PAK; tube; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T2535-600G
TME Symbol:
T2535-600G

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
25A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
tube
Technology
Snubberless™
Gross weight1.507 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2535-600G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.12 EURGross price for quantities from 1 pcs - 3.74 EUR
Net price for quantities from 5 pcs - 2.51 EURGross price for quantities from 5 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.20 EURGross price for quantities from 10 pcs - 2.63 EUR
Net price for quantities from 50 pcs - 1.67 EURGross price for quantities from 50 pcs - 2.00 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.85 EUR
Net price for quantities from 200 pcs - 1.46 EURGross price for quantities from 200 pcs - 1.75 EUR
Net price for quantities from 250 pcs - 1.43 EURGross price for quantities from 250 pcs - 1.72 EUR
Net price for quantities from 500 pcs - 1.38 EURGross price for quantities from 500 pcs - 1.65 EUR
Packaging method by the manufacturer:Tube = 50 pcs