+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2535-800G-TR

Triac; 600V; 25A; Igt: 35mA; D2PAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
T2535-800G-TR
TME Symbol:
T2535-800G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
25A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Gross weight1.724 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2535-800G-TR
477 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs