+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2535T-8G-TR

Triac; 800V; 25A; Igt: 35mA; D2PAK; reel,tape; Ifsm: 210A


Manufacturer: STMicroelectronics

Manufacturer part number:
T2535T-8G-TR
TME Symbol:
T2535T-8G-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
210A
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2535T-8G-TR
0 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.