+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2535T-8T

Triac; 800V; 25A; Igt: 35mA; TO220AB; tube; Ifsm: 210A


Manufacturer: STMicroelectronics

Manufacturer part number:
T2535T-8T
TME Symbol:
T2535T-8T

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
210A
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2535T-8T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 EURGross price for quantities from 1 pcs - 2.13 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.61 EUR
Net price for quantities from 50 pcs - 0.93 EURGross price for quantities from 50 pcs - 1.11 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.96 EUR
Net price for quantities from 500 pcs - 0.74 EURGross price for quantities from 500 pcs - 0.89 EUR