+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2550-12T

Triac; 1.2kV; 25A; Igt: 50mA; TO220AB; tube; Ifsm: 252A


Manufacturer: STMicroelectronics

Manufacturer part number:
T2550-12T
TME Symbol:
T2550-12T

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
25A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
252A
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T2550-12T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.68 EURGross price for quantities from 1 pcs - 4.42 EUR
Net price for quantities from 10 pcs - 1.98 EURGross price for quantities from 10 pcs - 2.38 EUR
Net price for quantities from 20 pcs - 1.92 EURGross price for quantities from 20 pcs - 2.30 EUR