+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-02619

Cable tie; L: 330mm; W: 2.8mm; natural; polyamide; 110N; Ømax: 95mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02619
TME Symbol:
T25LL-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.33m
Tie width
2.8mm
Colour
natural
Tie material
polyamide
Tie strength
110N
Loop diameter max
95mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.288 g
Certificates
EAN code4031026104560
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-02619
1100 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs